Stanley FMHT10501-0 FATMAX® Heavy-Duty Trade Knife - Silver

MPN
FMHT10501-0
Brand
Stanley
EAN-13
3253560105013
Order Code
68-4785
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Type:

    Manufacturer Displays (L-Z) Trimming Knives & Blades
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The STANLEY® FATMAX® Heavy-Duty Trade Knife is engineered for exceptional cut accuracy, with a hardened steel blade holder and specially-designed nose ensuring snag-free cutting and minimum blade wobble or movement. This helps improve cut speed and reduce wasted material. The blade holder will not wear even in intensive daily use. 

The extra grip zone recess at the front provides outstanding precision, while the enhanced handle grip and tail flare improve control when making longer cuts. The quick-release thumb wheel and pin-hinged housing allow for fast and precise blade changes, while the magnetic nose conveniently holds the blade in place during replacement.

For extra accessibility and productivity, 10 blades can be stored on board each knife. Designed to meet the needs of flooring professionals and other contractors completing the most demanding cutting jobs. Available in black and silver. 

Supplied with 1 x Protective Holster, 2 x STANLEY® FATMAX® Induction Hardened Blades and 1 x STANLEY® 1996 Large Hook Blade.


Type Trimming Knives & Blades

Reviews

Be the first to submit a review

Trustpilot