Stanley FMHT10500-0 FATMAX® Heavy-Duty Trade Knife - Black

Order Code:

07-2005

Brand: Stanley MPN: FMHT10500-0 EAN-13: 3253560105006
Qty Unit Price (Inc VAT)
1+ £12.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

The Stanley FMHT10500-0 Universal knife features a durable, ergonomic design ideal for precision cutting tasks. This cutter from Stanley Fatmax offers a secure grip, enhancing control and safety during use. It is perfect for cutting materials such as cardboard, drywall, and plastic.
Type Cutter
Blade Width 25mm
Dim (L x W x H) 165 x 25 x 12 mm
Factory colour Black
Height 12mm
Length 165mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot