Stanley FMHT0-96230 FatMax Auto Wire Stripping Plier

MPN
FMHT0-96230
Brand
Stanley
EAN-13
3253560962302
Order Code
84-7545
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 100 despatched in 2 working days

This Stanley FatMax automatic, spring loaded Wire Stripping Plier strips inner and outer sheaths on wires and cables 0.2-6mm. The pliers have crimping capability and are colour coded for crimps on common insulated and non insulated terminals 1.5-6mm. In addition, they also have an integrated wire cutter.

  • These wire stripping pliers have an adjustable stripping depth, with a slider that allows fast pre-setting of pre-determined strips 6-18mm. In addition, they allow an adjustable stripping force for strips on smaller cables. They have bi-material handles, allowing easy grip and the simple application of large forces needed for crimping and stripping.
  • Stripping capacity: 0.2-6mm.
  • Cutting capacity: 0-10mm.
  • Stripping length: 6-10mm.
  • Crimp capacity: 1.5-6mm.


    Type Pliers
    Stripping Range 2.6mm
    Material All cables
  • Reviews

    Be the first to submit a review

    Trustpilot