Stanley FMHT0-75469 FatMax® 6-In-1 Combination Pliers

MPN
FMHT0-75469
Brand
STANLEY
EAN-13
3253560754693
Order Code
97-2637
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

These Stanley FatMax® 6-In-1 Combination Pliers are made from drop forged CR-V steel, engineered to provide durability. Fitted with bi-material handles that provide an ergonomic grip and feel whilst also reducing fatigue and slippage. The universal jaw has a serrated gripping face with a universal cutting edge that is designed to cut wires up to and including 2.0mm Piano Wire. It also has a wire stripper which strips three sizes of wire; 2.5, 4 & 6mm. It can be used as a wrench, with a multi-point grip to tighten nuts and bolts with a hexagonal head and as a bolt cropper to cut M3.5 & M5 bolts, threaded for an accurate cut.


Type Combination Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot