Stanley FMHT0-20559 FatMax Folding Jabsaw 130mm (5in) 8TPI

MPN
FMHT0-20559
Brand
Stanley
EAN-13
3253560205591
Order Code
84-6827
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Stanley FatMax folding jabsaw has a three blade locking angle mechanism at 90°, 135° and 180°. Its triple bevelled toothing allows easier cutting that is up to 50% faster.

  • The blade's sharp point is ideal for punching through plasterboard. For a comfortable and secure grip, the jabsaw has an anti-slip ergonomic bi-material handle.
  • Tooth pitch: 7 TPI.


    Type Plasterboard
    Length 130mm
    Material Suitability Plasterboard
    Teeth Per Inch 7
  • Reviews

    Be the first to submit a review

    Trustpilot