Stanley 66-344M 4-in-1 Pocket Driver

MPN
66-344M
Brand
STANLEY
EAN-13
0076174663440
Order Code
84-8723
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 15 despatched in 2 working days

4 in 1 Pocket Driver.

  • Non slip textured surface will not slip, crack or peel.
  • Magnetic bits attract and hold small screws.
  • 2 double ended bits, 1/8in slotted / Phillips PH1 and 1/16in slotted / Phillips PH00
  • S2 tool steel for maximum durability.
  • Soft bi-material grip for comfort.


    Length Variousmm
    ESD Safe No
    Tip Type Various
    Tip Size Various
    VDE/1000V Approved No
    Height Safe No
    Non Sparking No
    Product Type Screwdriver
  • Reviews

    Be the first to submit a review

    Trustpilot