Stanley 6-TR45 TR45 Light-Duty Staple Gun

MPN
6-TR45
Brand
Stanley
EAN-13
3253566050454
Order Code
98-3923
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The STANLEY® TR45 Light-Duty Staple Gun has a compact design with steel housing for added durability and prolonged usability. Designed for materials such as cardboard. Its also suitable for light home repairs and decorative works. A fastener window provides clear visibility to determine when staple reload is required. There is also an anti-jam mechanism and a lock down handle for safe storage and transportation.

Fires: STANLEY® Type-A staples in 6mm (1-TRA204T), 8mm (1-TRA205T), 10mm (1-TRA206T).

Staples not included.


Type Staple Gun

Reviews

Be the first to submit a review

Trustpilot