Stanley 5-98-001 Cushion Grip Screwdriver Set of 6

MPN
5-98-001
Brand
Stanley
EAN-13
3253565980011
Order Code
84-8719
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stanley 5-98-001 6 piece Cushion Grip Screwdriver set contains the following

  • 1 x Parallel tip: 6.5 x 150mm.
  • 3 x Flared tip: 3 x 75mm, 5 x 100mm and 6.5 x 150mm.
  • 2 x Pozidriv tip: PZ1 x 75mm and PZ2 x 100mm.
  • The screwdrivers have chrome plated bars with magnetic tips and their bi-material handles ensure a comfortable grip.
  • For easy identification, the screwdrivers are icon coded.


    Type Screwdrivers Mixed
    Number of Pieces 6
    ESD Safe No
    VDE/1000V Approved No
    Tip Type Various
    Height Safe No
    Non Sparking No
    Overall Length Various
    Tip Size Various
  • Reviews

    Be the first to submit a review

    Trustpilot