Stanley 5-33-891 FatMax® Pro Pocket Tape 8m/26ft (Width 32mm)

MPN
5-33-891
Brand
STANLEY
Order Code
97-2702
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stanley FatMax® Pro Pocket Tape has a Mylar® coated steel blade with large markings and BladeArmor® coating on the first 150mm for extended blade life. This coating makes it 10 times more impervious to damage from wear and tear than your average lacquer coated blade. The 32mm wide blade, offers a stand-out of 4m.

The exceptionally tough bi-material case has incorporated cushion grip areas that provide sturdy, slip-resistant hold. Fitted with a 3-rivet, corrosion resistant, Tru-zero hook that is 150% larger than traditional end hooks. Its shape enables overhead, to the side, as well as the more regular type of measurements.

Available with metric only or metric and imperial graduations.

This Stanley FatMax® Pro Pocket Tape has metric and imperial graduations.

Blade Length: 8m/26ft
Blade Width: 32mm
Accuracy: EC Class II


Type Tape measure
Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot