Christmas Opening Hours and Delivery Dates here
Stanley 4-85-577 Microtough Ratchet Handle 3/8 Square Drive

Stanley 4-85-577 Microtough Ratchet Handle 3/8 Square Drive

Order Code:

84-8557

Brand: Stanley MPN: 4-85-577 EAN-13: 3253564855778
  • Country of Origin:
  • View All

Discontinued


The Microtough ratchet handle has a head profile that is 25% smaller than the standard ratchet handle for better access when working in tight areas.

  • It has a bi-material grip and a 72 tooth ratchet which gives a 5 degree angle of engagement, enabling working to be carried out in restricted areas.
  • 3/8 in square drive


    Type Slim
    Drive Size 3/8in

  • Trustpilot