Stanley 4-18-331 FatMax Floor Chisel 75mm (3in) With Guard

MPN
4-18-331
Brand
STANLEY
EAN-13
3253564183314
Order Code
84-8429
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Used by carpenters, electricians and plumbers for lifting floorboards or channelling recesses in solid floors. The chisel is forged from chrome vanadium steel for increased strength and durability. Blade holds its edge longer and therefore needs less sharpening. Hardened, quenched and tempered to precise specifications for added safety.Modified parabolic striking end for greater resistance to mushrooming and chipping.

  • BI-Material handguard for increased comfort and protection from overstrike.
  • Size 280 x 75mm (11 x 3 in)


    Type Bolster
    Blade Width 75mm
    Blade Material Chromium Vandium Steel
    Number of Pieces 1
    Length 280mm
  • Reviews

    Be the first to submit a review

    Trustpilot