Stanley 4-18-328 FatMax Bolster 100mm (4in) With Guard

MPN
4-18-328
Brand
Stanley
EAN-13
3253564183284
Order Code
84-8423
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Forged from quality chrome vanadium steel for increased strength and durability. The blade holds its edge longer and therefore needs less sharpening. Less grinding equals longer life. Hardened, quenched and tempered to precise specifications for added safety. Modified parabolic striking end for greater resistance to mushrooming and chipping.

  • BI-Material handguard for increased comfort and protection from overstrike.
  • Size 100mm (4 in)


    Type Bolster
    Blade Width 100mm
    Blade Material Chromium Vandium Steel
    Number of Pieces 1
  • Reviews

    Be the first to submit a review

    Trustpilot