Stanley 4-18-291 Cold Chisel 25 x 205 mm (1in x 12in)

Image Representative of Range

Stanley 4-18-291 Cold Chisel 25 x 205 mm (1in x 12in)

MPN
4-18-291
Brand
STANLEY
EAN-13
3253564182911
Order Code
84-8409
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.50 £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Quality chrome vanadium steel, increased strength and durability for all metalwork tasks from chipping and shaping wrought iron, cast iron, steel, brass, bronze, copper and aluminium to cutting bolts, nuts and rivets. Quenched and tempered to precise specifications for added safety.

  • Size 300 x 25mm (12 x 1 in)


    Type Cold Chisel
    Blade Width 25mm
    Blade Material Chromium Vandium Steel
    Number of Pieces 1
    Length 205mm
  • Reviews

    Be the first to submit a review

    Trustpilot