Stanley 2-65-014W CUSHION GRIP™ Screwdriver Set in Wallet, 10 Piece

MPN
2-65-014W
Brand
STANLEY
Order Code
98-3914
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

STANLEY® CUSHION GRIP™ Screwdrivers are constructed with an ergonomic, bi-material handle. The unique 8-sided octagonal handle shape allows better grip, control and torque transfer. The blades are engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage. Manufactured to the strictest standards and specifications. Suitable for demanding high torque applications.

This 10 piece set is supplied in a handy wallet case. Contains:

5 x Flared Screwdrivers: 3.0x75mm (Instrument), 5.0x100mm, 6.5x45mm (Stubby), 6.5x150mm and 8.0x150mm.

5 x Pozidriv Screwdrivers: PZ0x60mm, PZ1x75mm, PZ2x45mm (Stubby), PZ2x100mm and PZ3x150mm.


Number of Pieces 10
ESD Safe No
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot