Stanley 2-65-014 Cushion Grip Screwdriver Set, 10 Piece SL/PZ

MPN
2-65-014
Brand
STANLEY
EAN-13
3253562650146
Order Code
97-6528
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Stanley Cushion Grip screwdrivers with a chrome plated bar which is corrosion resistant, and magnetic tips for easy pick up and screw locator. The soft grip handle provides excellent torque and comfort. It has a smooth domed end for fast spinning action, speed and comfort, and the large diameter handle offers greater torque which is needed for driving wood screws. Screw tip identification is shown on the handle.

Contents:

5 x Flared: 3.0 x 75mm (Instrument), 5.0 x 100mm, 6.5 x 45mm (Stubby), 6.5 x 150mm and 8.0 x 150mm.

5 x Pozidriv: PZ0 x 60mm, PZ1 x 75mm, PZ2 x 45mm (Stubby), PZ2 x 100mm and PZ3 x 150mm.


Number of Pieces 10
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot