Stanley 2-46-028 Die Cast Combination Square 300mm (12in)

MPN
2-46-028
Brand
STANLEY
EAN-13
3253562460288
Order Code
84-8355
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This combination square has a 300mm/12in rule with class 2 accuracy and is coated to resist rust. With metric and imperial graduations.

  • It has a die-cast metal body, heavy-duty screw and regulated vial to ensure accuracy. With high quality brass nut and scriber fittings for long life.
  • Size: 300mm/12in.


    Type Combination square
    Imperial or Metric Metric/Imperial
    Length 300mm
    Material Diecast metal
  • Reviews

    Be the first to submit a review

    Trustpilot