Stanley 2-20-529 FatMax Crosscut Saw 550mm High-Performance Blade

MPN
2-20-529
Brand
STANLEY
EAN-13
3253562205292
Order Code
07-1985
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Stanley FatMax 2-20-529 is a 550 mm crosscut saw designed for efficient cutting of wood, PVC, and plastic materials. Manufactured by Stanley, this hand-held saw features precision-ground teeth for sharpness and a durable hand grip for comfort. It is ideal for carpentry, DIY projects, and general-purpose cutting tasks.
Type Crosscut saw
Length 500mm
Material (handle) Plastic
Number of teeth (per inch) 7

Reviews

Be the first to submit a review

Trustpilot