Stanley 2-17-199 FatMax® Tenon Back Saw 300mm (12in) 11 TPI

MPN
2-17-199
Brand
Stanley
EAN-13
3253562171993
Order Code
97-2732
Country of Origin
France
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Stanley FatMax® Tenon Saw provides extra rigidity enabling a straighter cut. The triple edged teeth cut on both push and pull strokes for ease of cutting and are also induction hardened. It has 45° and 90° angle quick reference points and a bi-material handle for improved grip and comfort.

The Stanley 2-17-199 FatMax® Tenon / Back saw has triple edged induction hardened teeth with a durable bi-material handle for grip. It cuts on both the push & pull stroke meaning it cuts even quicker, the handle has built in 45° and 90° angle quick reference points and has the following specifications:

Length 300mm (12in)
Teeth 11tpi


Type Tenon Saw
Length 300mm
Teeth Per Inch 11

Reviews

Be the first to submit a review

Trustpilot