Stanley 2-15-288 FatMax® Heavy-Duty Handsaw 500mm (20in) 7 TPI

MPN
2-15-288
Brand
Stanley
EAN-13
3253562152886
Order Code
97-2678
Country of Origin
France
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Inc VAT)
1+ £18.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Stanley FatMax® heavy-duty saws have Bi-material handles which are screwed and ultrasonically welded for comfort and security, and allow cutting at 90° and 45°.

The teeth are precision set to generate clearance of kerf for the blade to cut on both the forward and back stroke, increasing cutting efficiency by 30%. These 3 sided teeth are precision ground to offer razor sharp cutting edges at every stage of the stroke. They are induction hardened to stay sharper for longer.

7 TPI.

Length: 500mm (20 in).


Type Saw
Length 500mm

Reviews

Be the first to submit a review

Trustpilot