Stanley 1-97-521 FatMax Tool Box Durable Spacious Portable Storage

MPN
1-97-521
Brand
Stanley
EAN-13
3253561975219
Order Code
07-1975
Country of Origin
Israel
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £37.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Stanley manufactures the FatMax 10 tool box, known for its durable and robust design. It provides ample tool storage with secure locking mechanisms to keep tools safe. Ideal for professionals and DIY enthusiasts, the tool box is perfect for organising and transporting tools.
Type Organiser
Compartments 10
Depth 446mm
Dim (W x H x D) 360 x 116 x 446 mm
Factory colour Yellow
Height 116mm
Lid Colour Transparent
Material Polypropylene
Range of use Universal
Width 360mm

Reviews

Be the first to submit a review

Trustpilot