Stanley 1-97-515 18" Wheeled Soft Bag

MPN
1-97-515
Brand
Stanley
EAN-13
3253561975158
Order Code
84-8229
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Stanley STA 1-97-515 soft bag on wheels is 18 inches and made from a heavy-duty 600 denier fabric that resists cuts and scratches.

  • The bag has a rigid bulky structure design and removable dividers which are hardwearing, strong and durable. In addition, the extendable easy carriage handle makes it convenient to manoeuvre the bag.
  • The Stanley STA 1-97-515 soft bag has multiple internal and external pockets for maximum organisation and secure storage of small parts or personal items. It has easy access to tools and provides maximum organization including drill storage.
  • Dimensions: 460 x 330 x 450mm.


    Type Tool bag
    Length 460mm
  • Reviews

    Be the first to submit a review

    Trustpilot