Stanley 1-97-503 Classic Pro-Mobile Tool Chest

MPN
1-97-503
Brand
Stanley
EAN-13
3253561975035
Order Code
98-3909
Country of Origin
Israel
Qty Unit Price (Inc VAT)
1+ £50.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

STANLEY® Classic Pro-Mobile Tool Chest with removable organiser in the lid, which is easy to remove and keeps all small parts organised and accessible. Made from durable polypropylene with a V-groove in the lid for cutting boards or pipes.

Internally, there is a 2/3 size portable tray which allows for storage of larger/longer tools and a large bottom bin, ideal for storing power tools. Fitted with a telescopic metal handle and large wheels for easy transportation. 

Specification:

Useful Volume : 53 litres (12 Gallons)
Dimensions: 60.3 x 37.5 x 43cm


Type Rolling Toolchest

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot