Stanley 1-95-832 Galvanised Mobile Work Centre

MPN
1-95-832
Brand
Stanley
EAN-13
3253561958328
Order Code
84-8205

Discontinued


The Stanley contractors tool box is a customisable 26 inch galvanised metal tool chest that is combined with a 23 inch galvanised tool box that sits neatly on top of the 26 inch box for complete mobile solution to tool storage, this is detachable for easy transportation when you just need smaller tools for the job in hand.

  • This Stanley 195832 unit holds hand and power tools, fasteners and circular saw blades. It also has large storage facility, 7 inch heavy-duty wheels, these are ideal for all site terrain and are very hard wearing.
  • These galvanised Stanley tool boxes will with stand all site / weather conditions, has a telescopic that is strong and durable and will make the move ability of this tool station an easy task.
  • The Stanley 195832 has a unique lid design with lockable steel latches. On the 23 inch tool box, there is a V-groove cut in to the lid for the use of cutting timber and pipe work.
  • Dimensions: 650 x 640 x 390mm.


    Handle Yes
    Step No
    Tray Yes
    Width 650mm

  • Trustpilot