Stanley 1-95-612 Toolbox Spacious Metal-Plastic Composite Black/Yellow

MPN
1-95-612
Brand
Stanley
EAN-13
3253561956126
Order Code
07-1972
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £45.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Stanley 1-95-612 tool box is a durable, black and yellow storage solution for organising tools. Its design caters to both professional tradespeople and home DIY enthusiasts by providing ample storage space. As an empty tool box, it allows users to customise the arrangement of their tools.
Type Tool box (empty)
Colour Black, Yellow
Dim (L x W x H) 49.7 x 29.3 x 22.2 cm
Height 22.2cm
Length 49.7cm
Weight 2.9kg
Width 29.3cm

Reviews

Be the first to submit a review

Trustpilot