Stanley 1-95-611 FatMax Tool Backpack

MPN
1-95-611
Brand
STANLEY
EAN-13
3253561956119
Order Code
14-1047
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockFurther 100 despatched in 2 working days

The Stanley FatMax Tool Backpack has bags of room for your tools - even a cordless drill, etc. The ergonomic design spreads heavy loads across your back and both shoulders. I'ts solid base enables the backpack to stand on its own, without that annoyong habit of toppling over.


  • Super-tough zips - a common failure point on other backpacks
  • Back support system and air mesh shoulder straps for ergonomic, convenient carriage
  • Spreads weight of tools instead of lifting in one hand
  • Durable 600 x 600 denier fabric
  • 50 Pockets / tool holders for a wide variety of tools, including longer tools on the side such a level
  • Waterproof plastic base protects against moisture and dirt
  • Removable dividers system with tool holders is easily detachable, with handle for easy carriage
  • Spreads to form a work surface
  • Dimensions: 360 x 460 x 270mm
  • Stanley type 1-95-611
Type Rucksack
Length 460mm
Material Fabric
Dimensions 360 x 460 x 270mm

Reviews

Be the first to submit a review

Trustpilot