Stanley 1-94-659 MicroTough Socket Set of 65 Metric 1/4in & 1/2in Drive

Order Code:

84-8157

Brand: Stanley MPN: 1-94-659 EAN-13: 3253561946592
  • Country of Origin:
  • View All

Discontinued


The Stanley 1-94-659 65 Piece micro tough professional socket set has all the features from Stanley. The ratchet features a quick release two way ratchet with a pear shaped head for tight or hard to reach areas. The ratchet is 20-30% smaller than conventional ratchets fitted with a fine tooth system that gives 5° angle of engagement to give a stronger, smoother operation, and continues to function even where access to the fastener is very restricted.

  • All components in the Stanley 194659 have a fully polished chrome plated finish, which gives longer wear life, durability and rust resistance. The Hex sockets feature maxi drive wall profile, which gives the sockets a greater torque and improved grip on fastener, and is ideal for the automotive trade or any DIY or construction applications.
  • The ratchet comes with DynaGrip bi-material handle that adds comfort and gives the user a better grip. All 65 pieces are stored in a heavy-duty carry case with individual storing compartments, slide locking clamps and integral handle for easy transportation and storage.
  • The set contains the following
  • 1 x 1/4 and 1/2-Inch MicroTough ratchets.
  • 1 x 1/4-Inch Spinner handle.
  • 1 x 1/2-Inch Extention bar 75 and 125mm.
  • 1 x 1/4-Inch Extention bar 75 and 150mm.
  • 1 x 1/2-Inch T bar 250mm.
  • 1 x 1/4-Inch and 1/2-Inch universal joint.
  • 1 x Bit holder with 10 Bits.
  • 1 x 1/2-Inch Spark plug 16 and 21mm.
  • 1 x Hex Key Set: 1.5, 2, 2.5, 3, 4, 5, 6mm.
  • 1 x each 1/4-Inch Chrome sockets: 4, 4.5, 5, 6, 7, 8, 9, 10, 11, 12 and 13mm.
  • 1 x each 1/2-Inch Chrome sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19,21, 22, 23, 24, 25, 26, 27, 28, 29, 30, 32 and 34mm.
  • 1 x Storage Case.


    Type Metric
    Drive Size 6.3/12.5mm
    Number of Pieces 65
    Material Chrome Vanadium Steel
    Quantity 65
    Spanner size 4 to 34mm

  • Trustpilot