Stanley 1-93-278 Tool Chest With Metal Latches 50 Gallon

MPN
1-93-278
Brand
STANLEY
EAN-13
3253561932786
Order Code
84-8125
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Stanley Tool Chest provides maximum storage and easy transportation for larger tools, general equipment and workshop materials. The chest has extra large, rust-resistant metal latches, which are durable and long lasting. For extra security, the chest has an integrated key lock and the latches have padlock eyes.

  • The chest has a telescopic steel handle with soft grip for easier transportation, and it comes complete with a removable tote tray. It has wide, heavy-duty, rubber coated wheels for durabilty. The lid acts as a wide work surface, that includes two 2in x 4in saw grooves.
  • Capacity: 225 Litres (50 Gallons).
  • Depth: 58.4cm (23in).
  • Length: 93.9cm (37in).
  • Width: 58.4cm (23in).


    Type Chest
    Handle No
    Step No
    Tray No
    Width 584mm
  • Reviews

    Be the first to submit a review

    Trustpilot