Stanley 1-92-978 Contractor Box Black Wheeled Large Durable Transport

MPN
1-92-978
Brand
Stanley
EAN-13
3253561927911
Order Code
07-1965
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £73.92 £73.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 14 days

The Stanley Transport Box 1-92-978 is a robust tool storage solution designed primarily for contractors. This large, wheeled contractor box in black offers easy mobility and ample space for various tools. Ideal for transporting and organising equipment, it is perfect for on-site use.
Type Transport box
Dim (L x W x H) 768 x 490 x 476 mm
Factory colour Black
Height 476mm
Length 768mm
Material Polypropylene
Width 490mm

Reviews

Be the first to submit a review

Trustpilot