Stanley 1-92-258 Professional Tool Box 66cm (26 in)

Order Code:

84-8105

Brand: Stanley MPN: 1-92-258 EAN-13: 3253561922589
  • Country of Origin:
  • View All

Discontinued


An extra large capacity tool box with removable tote tray. Suitable for the storage of large tools and accessories. Features a full length fold down aluminium handle and steel fastening latches. Splash proof - prevents rain or water ingress. It has a 60 cm holder in the lid. 2 padlock eyes on the latches provide security, and soft rubber bumper corners provide impact protection.

  • Dimensions: 651 x 276 x 269mm.


    Handle Yes
    Step No
    Tray No
    Width 651mm

  • Trustpilot