Stanley 1-70-319 Open Tote Tool Bag with Rigid Base 20in

MPN
1-70-319
Brand
STANLEY
EAN-13
3253561703195
Order Code
84-8039
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Stanley Open Tote Tool Bag has a secure, rigid and waterproof base. It comes with a variety of internal and external pockets, to protect valuables from dust and water spills which can easily happen on a job.

  • Large open top allows for easy access as well as more space for larger tools. It has an easy carry handle, and is secure and accessible.
  • Dimensions: 25 x 59 x 29cm


    Type Open mouth bag
    Length 590mm
  • Reviews

    Be the first to submit a review

    Trustpilot