Stanley 1-45-013 Folding Square 120cm (48in)

MPN
1-45-013
Brand
Stanley
EAN-13
3253561450136
Order Code
84-7831
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Aluminium folding square with 90° and 45° for versatility of job applications.

  • Ideal for large scale setting out of building profiles, foundations, floor tiling, paving etc.
  • Durable yet lightweight aluminium construction.
  • Folds into a single length for easy storage.
  • Size: 48 x 48 x 68in (122 x 122 x 172cm)


    Type Folding
    Length 1200mm
    Material Aluminium
  • Reviews

    Be the first to submit a review

    Trustpilot