Stanley 1-33-442 Powerlock Tape Measure 10m Durable and Compact

MPN
1-33-442
Brand
Stanley
EAN-13
3253561334429
Order Code
07-1960
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Stanley Powerlock 1-33-442 tape measure is a reliable tool, measuring up to 10 metres in length. It features a durable metal case and a secure locking mechanism. This tape measure is ideal for both professional tradespeople and DIY enthusiasts for accurate measurements.
Type Tape measure
Measuring Length 10m
Metric or Imperial Metric
Calibrated to Manufacturer's standards (no certificate)
Max. reading range 10m
Rack size 483 mm (19")
Weight 0.505
Width 25mm

Reviews

Be the first to submit a review

Trustpilot