Stanley 1-33-218 Powerlock Tape Measure 3m Durable and Accurate

MPN
1-33-218
Brand
STANLEY
EAN-13
3253561332180
Order Code
07-1959
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.64 £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 278 in stock

Manufactured by Stanley, the Powerlock 1-33-218 tape measure features a 3-metre length and a 12.7-millimetre wide blade, providing durability and precision. It is ideal for construction or DIY projects requiring reliable measurements. The robust design ensures long-lasting performance.
Type Tape measure
Measuring Length 3m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Max. reading range 3m
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot