Stanley 1-33-194 Powerlock Tape Measure 5m Durable Accurate Design

MPN
1-33-194
Brand
Stanley
EAN-13
3253561331947
Order Code
07-1956
Country of Origin
Thailand
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

The Stanley Powerlock 1-33-194 Tape measure offers a length of 5 metres and is known for its durability and accuracy. It is designed with a robust chrome case and a Tru-Zero hook for precise measurements. Ideal for construction, carpentry, and DIY tasks, it provides reliable performance.
Type Tape measure
Measuring Length 5m
Metric or Imperial Metric
Calibrated to Manufacturer's standards (no certificate)
Max. reading range 5m
Width 19mm

Reviews

Be the first to submit a review

Trustpilot