Stanley 1-30-687 Tylon Tape Measure 3m Durable Tylon Coating

MPN
1-30-687
Brand
STANLEY
EAN-13
3253561306877
Order Code
07-1954
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 1,624 despatched in 4 working days

Stanley manufactures the Tylon 1-30-687 tape measure, which is 3 metres long. It features a durable Tylon-coated blade for improved wear resistance and readability. This tape measure is ideal for precision measuring tasks in construction and DIY projects.
Type Tape measure
Measuring Length 3m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Max. reading range 3m
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot