Stanley 1-30-657 Tylon Tape Measure 8m Durable Tylon Coating

MPN
1-30-657
Brand
Stanley
EAN-13
3253561306570
Order Code
07-1953
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

Stanley manufactures the Tylon 1-30-657 tape measure, which is 8 metres long. It features a durable design suitable for both professional and DIY applications. This tape measure is ideal for precise measurements in construction and home improvement projects.
Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Colour Yellow
Max. reading range 8m
Weight 0.36
Width 25mm

Reviews

Be the first to submit a review

Trustpilot