Stanley 1-30-487 Tape Measure 3m Durable Compact Easy-Read Scale

MPN
1-30-487
Brand
Stanley
EAN-13
3253561304873
Order Code
07-1951
Country of Origin
Thailand
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £4.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

Stanley manufactures the 1-30-487 tape measure, designed to extend up to 3 metres. This tape measure features durable construction and precise metric markings for accurate measurements. It is commonly used in construction, carpentry, and home improvement projects.
Type Tape measure
Measuring Length 3m
Metric or Imperial Metric
Calibrated to Manufacturer's standards (no certificate)
Max. reading range 3m
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot