Stanley 1-20-531 FatMax Hacksaw 300mm (12in)

MPN
1-20-531
Brand
STANLEY
EAN-13
3253561205316
Order Code
84-7747
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £23.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stanley FatMax hacksaw with a durable die-cast aluminium body that is both lightweight and strong. It has a thumb grip for a more accurate cut, and a bi-material soft grip for comfort. The saw has an adjustable thumb dial tension mechanism inside its handle, and this spring loaded tension device gives up to 150kg blade tension for ease of use.

  • Supplied with a bi-metal blade (24 tpi).
  • Cutting Capacity: 120mm (5in).
  • Tension: 150kg.


    Type Hacksaw
    Length 300mm
    Blade Material BiM
    Teeth Per Inch 24
  • Reviews

    Be the first to submit a review

    Trustpilot