Stanley 1-20-110 Dynagrip Heavy Duty Hacksaw 300mm

MPN
1-20-110
Brand
Stanley
EAN-13
3253561201103
Order Code
86-0076
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £22.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

High quality Dynagrip hacksaw from Stanley with fibreglass-coated steel frame for the ultimate in strength, rigidity and shock absorption.


  • Ergonomically designed bi-material frame and comfort grip
  • Frame designed for extra cutting capacity
  • 45° angle to cut flush with surface
  • Patented tensioning device allows adjustment and memory of the tension up to 80kg
  • Overall length 300mm
  • Stanley type 1-20-110
Type Hacksaw
Length 300mm

Reviews

Be the first to submit a review

Trustpilot