Stanley 1-12-137 No.62 Low Angle Sweetheart Jack Plane (2in)

MPN
1-12-137
Brand
STANLEY
EAN-13
3253561121371
Order Code
84-7655
Country of Origin
Mexico

No longer stocked


The Stanley Sweetheart 12-137 No62 Low angle Jack plane is made from extra thick 3/16in A2 steel for superior edge retention, a one-piece precision ground frog and base casting, and a limited lifetime warranty.

  • The Stanley No. 62 is 63mm wide by 350mm long with a 50mm wide blade thats installed bevel up without a cap iron. Jack planes with bevel-up irons are among the most useful planes because they can be used in place of a jointer plane on short boards, and for smoothing. The front knob and tote are genuine American ZF for user comfort with Norris type adjustment for ease of use and adjustable throat plate for different types of wood.
  • A Stanley Tradition since 1843 - Stanley reintroduces their Sweet Heart logo with a new line of premium hand planes. If you're a woodworker, finding an old Stanley tool with their Sweet Heart logo is like finding a treasure, and many consider these hand planes to be the best of the best.


    Type Jack plane
    Size 2in

  • Trustpilot