Stanley 1-12-005 No.5 Jack Plane (2in)

MPN
1-12-005
Brand
STANLEY
EAN-13
5000366120058
Order Code
84-7633
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bailey Jack plane is designed for rapid stock removal when preparing timber prior to finishing. Machined frog and cutter seatings to eliminate blade chatter. Unbreakable plastic handles and special cap iron design which curves shavings and prevents clogging.

  • Length: 355 mm (14in).
  • Cutter width: 50 mm (2in).


    Type Jack plane
    Size 2in
  • Reviews

    Be the first to submit a review

    Trustpilot