Stanley 1-10-425 Cutter: Durable Precise 1pc High-Quality Blade

MPN
1-10-425
Brand
Stanley
EAN-13
3253561104251
Order Code
07-1946
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stanley 1-10-425 cutter is a robust and reliable cutting tool. Manufactured by Stanley, it features a retractable blade ideal for precision slicing and trimming tasks. Commonly used in construction and craft projects, this cutter ensures clean cuts through various materials.
Type Cutter
Blade Width 25mm
Colour Black, Yellow
Length 180mm

Reviews

Be the first to submit a review

Trustpilot