Stanley 0-GR15 Mini Trigger Glue Gun 240 Volt

MPN
0-GR15
Brand
Stanley
EAN-13
3253560050153
Order Code
84-7559
Country of Origin
China

Discontinued


Mini trigger glue gun with convenient fold down stand for use between applications. Uses dual melt 7 mm glue sticks for full range of materials.

  • 15 Watt


    Type Glue gun
    Glue Stick Size 7mm
    Feed Mechanism Trigger
    Low / High Temperature Dual
    Plug Type UK 13A
    Power 15W
    Supply Voltage 240V

  • Trustpilot