Stanley 0-89-874 FatMax Cable Cutters 215mm (8.1/2in)

MPN
0-89-874
Brand
Stanley
EAN-13
3253560898748
Order Code
84-7507
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The FatMax cable cutter is ideal for cutting lengths of thick cable and has the following features: bi-material handles, heat treated chrome steel forging, interlocking joint assembly, slim line design and high frequency heat treated cutting edges.

  • Type: Cable Cutter.
  • Max Cutting Diameter: 14mm.


    Type Cable cutter
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Overall Length 215mm
    Plier Style Cable cutting pliers
  • Reviews

    Be the first to submit a review

    Trustpilot