Stanley 0-84-294 FatMax Maxsteel Waterpump Pliers VDE 255mm

MPN
0-84-294
Brand
Stanley
EAN-13
3253560842949
Order Code
84-7431
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.20 £26.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Stanley FatMax VDE Waterpump pliers. They are made from a heat treated, high chrome steel forging for long life and have hand ground induction hardened blades. DIN/ASO/ANSI compliant.

  • For gripping a variety of electrical fittings or assembly components. Approved for working around live circuits that do not exceed 1,000 volts.
  • Compliant to EN60900, IEC/CE1900/VDE0680.
  • Jaw capacity 33mm.


    Type Plier
    Length 255mm
  • Reviews

    Be the first to submit a review

    Trustpilot