Stanley 0-84-053 Dynagrip Long Nose Half Round Pliers 165mm (6 1/2in)

MPN
0-84-053
Brand
Stanley
EAN-13
3253560840532
Order Code
84-7401

Discontinued


Heat treated carbon steel forged pliers, with ground heat treated cutting edges that will give longer life, durability and accuracy when cutting. The bi-material handles and polished heads produce a better grip for comfort and a precision appearance.

  • Type: Long Nose Plier
  • Length: 150mm (6 in)


    Overall Length 165mm
    Plier Style Long nose

  • Trustpilot