Stanley 0-84-016 FatMax End Cut Pliers VDE 165mm

MPN
0-84-016
Brand
Stanley
EAN-13
3253560840167
Order Code
84-7399
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured to exacting European standards individually tested to 10,000 volts and approved for working around live circuits that do not exceed 1,000 volts. The bi-material handles offer the user improved control and grip, incorporating slip guard shoulders for additional safety. They are resistant to temperatures from -20° to +70° C making them ideal for use in demanding or hostile environments.

  • Type: End Cutting Plier
  • Length: 160mm (6 1/4 in)


    Type End cut pliers
    VDE/1000V Approved Yes
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Overall Length 165mm
    Plier Style End cutting pliers
  • Reviews

    Be the first to submit a review

    Trustpilot