Stanley 0-84-010 FatMax Wire Stripping Pliers VDE 160mm

MPN
0-84-010
Brand
Stanley
EAN-13
3253560840105
Order Code
84-7397
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.96 £18.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Manufactured to exacting European standards individually tested to 10,000 volts and approved for working around live circuits that do not exceed 1,000 volts. The bi-material handles offer the user improved control and grip, incorporating slip guard shoulders for additional safety. They are resistant to temperatures from -20° to +70° C making them ideal for use in demanding or hostile environments.

  • Type: Wire Stripping Plier
  • Length: 160mm (6 1/4 in)


    Type Wire strippers
    Overall Length 160mm
    Plier Style Wire stripping pliers
  • Reviews

    Be the first to submit a review

    Trustpilot