Stanley 0-84-007 FatMax Long Nose Pliers VDE 210mm

MPN
0-84-007
Brand
Stanley
EAN-13
3253560840075
Order Code
84-7391
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured to exacting European standards individually tested to 10,000 volts and approved for working around live circuits that do not exceed 1,000 volts. The bi-material handles offer the user improved control and grip, incorporating slip guard shoulders for additional safety. They are resistant to temperatures from -20° to +70° C making them ideal for use in demanding or hostile environments.

  • Type: Long Nose Plier
  • Length: 200mm (8 in)


    Type Long Nose Pliers
    Overall Length 210mm
    Plier Style Long nose
  • Reviews

    Be the first to submit a review

    Trustpilot