Stanley 0-83-008 Trigger Clamp Large 900mm (36in)

Stanley 0-83-008 Trigger Clamp Large 900mm (36in)

MPN
0-83-008
Brand
Stanley
EAN-13
3253560830083
Order Code
84-7361

Discontinued


Stanley trigger clamp quickly converts from a clamp to a spreader. It has a removable bar design which integrates longer or shorter bars, and the reinforced nylon and steel construction provides strength and durability.

  • The removable jaw pads protect surfaces from marking and damage and the dual pivot trigger offers fast closing and a high clamping force of up to 90Kg.
  • Large Trigger Clamp
  • Clamping Capacity 910mm (36in)
  • Spreading Capacity 1150mm (45in)


    Type Trigger clamp
    Jaw Opening 90kg
    Length 910mm

  • Trustpilot